The CLC404AJM5X is an industrial-grade operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 12mA and features a current-feedback architecture with a slew rate of 2600V/μs. The amplifier is available in the LSSOP package type, measuring 1.65mm in width and 2.92mm in length.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC404AJM5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 22 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2600 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |