
OP-AMP, 9500uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC409AJE technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| RoHS | Not Compliant |