VIDEO AMPLIFIER, PDSO8
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC411AJE technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 70mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| RoHS | Not Compliant |