The CLC426AJE is a single operational amplifier with a gain bandwidth product of 230MHz and a slew rate of 400V/μs. It operates over a temperature range of -40°C to 85°C and has an input bias current of 5μA. The amplifier is available in a SOIC-8 package and is not RoHS compliant. It is suitable for surface mount applications and has an operating supply current of 11mA per channel.
Texas Instruments CLC426AJE technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 70mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.