OP-AMP, 2800uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Texas Instruments CLC426AJE-TR13 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 64dB |
| RoHS | Not Compliant |
No datasheet is available for this part.