Dual Operational Amplifier, voltage-feedback architecture, featuring a 70MHz unity gain bandwidth and 250V/µs slew rate. This industrial-grade IC offers a maximum input offset voltage of 3500µV and a minimum voltage gain of 300. Designed for operation across a -40°C to 85°C temperature range, it has a nominal supply voltage of 5V and a maximum supply current of 30mA. The component is housed in an 8-terminal SOIC package with a width of 3.9mm and length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC428AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 65 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 52 |
| Voltage Gain-Min | 300 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |