The CLC428AJP is a dual-operational amplifier with an industrial temperature grade, operating between -40°C and 85°C. It has a supply voltage range of 5V to 7V and a negative supply voltage range of -5V to -7V. The amplifier has a slew rate of 500V/μs and a common-mode reject ratio of 63dB. It is packaged in an 8-pin MDIP package with a width of 7.62mm and a length of 9.817mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC428AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 500 |
| Common-mode Reject Ratio-Nom | 63 |
| Unity Gain BW-Nom | 135000 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |