High-performance operational amplifier featuring a 100MHz unity gain bandwidth and 2000V/µs slew rate. This single-function, current-feedback amplifier offers a maximum input offset voltage of 11000µV and operates across a wide temperature range from -55°C to 125°C. Packaged in an 8-terminal CDIP (R-GDIP-T8) with a nominal supply voltage of ±15V, it meets MIL-STD-883 screening levels for military applications.
Texas Instruments CLC430AJ-QML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 11000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 14 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 54 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1400 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.