High-performance operational amplifier with a 230MHz unity gain bandwidth and 1500V/µs slew rate. Features a voltage-feedback architecture and a single function within an 8-terminal PDIP package. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 5V and a maximum supply current of 8mA. Offers a maximum input offset voltage of 3500µV and an average bias current of 40µA.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC440AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 230000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |