The CLC451AJE-TR13 is an industrial-grade buffer amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. The amplifier operates on a nominal supply voltage of 5V with a maximum supply current of 2mA and a maximum supply voltage limit of 7V. It has a maximum input offset voltage of 35,000uV and an average bias current of 17mA. The amplifier's slew rate is 350V/us at nominal conditions and 220V/us at minimum conditions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 35000 |
| Average Bias Current-Max (IIB) | 17 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 220 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |