The CLC451AJM5 is an industrial-grade buffer amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 2mA and features a slew rate of 350V/μs. It is packaged in a LSSOP format, measuring 1.65mm in width and 2.92mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 35000 |
| Average Bias Current-Max (IIB) | 17 |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 220 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |