High-performance operational amplifier featuring a 220MHz unity gain bandwidth and 1700V/µs slew rate. This single-function, current-feedback amplifier offers a maximum input offset voltage of 8000µV and operates across an industrial temperature range of -40°C to 85°C. Packaged in an 8-terminal PDSO8 (SOIC-8) plastic package, it supports dual supply voltages from ±5V nominal up to ±7V limits, with a maximum supply current of 12mA. Frequency compensation is provided for closed-loop gains greater than or equal to 2.
Texas Instruments CLC505AJE-TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 38 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1700 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 220000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.