The CLC522AJP is an industrial-grade dual-supply voltage regulator IC with a nominal supply voltage of 5V and -5V. It is packaged in a DIP-14 package and operates over a temperature range of -40°C to 85°C. This device has 14 terminals and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC522AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |