The CLC5526MSAX is a dual analog IC from Texas Instruments, packaged in a surface-mount SSOP20 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. This device is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC5526MSAX technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.