
Texas Instruments CLC5526MSAX/NOPB technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC5526MSAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
