Dual operational amplifier featuring a current-feedback architecture. Offers a nominal supply voltage of 5V with a maximum limit of 7V, and a negative nominal supply voltage of -5V with a maximum limit of -7V. Delivers a nominal slew rate of 370 V/µs and a minimum slew rate of 150 V/µs. Maximum input offset voltage is 8000 µV, with a maximum supply current of 8 mA. Packaged in an 8-terminal SOIC package (JEDEC PDSO-G8) with an industrial temperature grade, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC5622IMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 24 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 370 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 48 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.