The CLC5623IMX is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G14, with dimensions of 3.899mm in width and 8.62mm in length. The device has a pin count of 8 and 3 functions, with a supply voltage of 5V and a maximum supply voltage of 14V. It also features a negative supply voltage of -5V and a maximum negative supply voltage of -14V. The op amp has a slew rate of 370 and a common-mode reject ratio of 47, with a unity gain bandwidth of 148000.
Texas Instruments CLC5623IMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.62 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 370 |
| Common-mode Reject Ratio-Nom | 47 |
| Unity Gain BW-Nom | 148000 |
| Neg Supply Voltage Limit-Max | -14 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC5623IMX to view detailed technical specifications.
No datasheet is available for this part.