The CLC5632IMX is an industrial-grade dual-channel buffer amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 8mA and a slew rate of 290V/μs. It is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 35000 |
| Average Bias Current-Max (IIB) | 24 |
| Bias Current-Max (IIB) @25C | 18 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 290 |
| Neg Supply Voltage Limit-Max | 0 |
| Slew Rate-Min | 140 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |