The CLC5902VLA/NOPB is an industrial-grade RF tuner IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad-terminal position and a JEDEC package code of R-PQFP-G128. The device has a width of 14mm and a length of 20mm, and it operates within a supply voltage range of 3 to 3.6 volts. It is designed for use in industrial applications and is available in a 128-pin quad-flat no-lead package.
Texas Instruments CLC5902VLA/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.