
The CLC5903SM/NOPB is a surface mount RF tuner IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 120mA. The device is available in a 168-pin LFBGA package and is compliant with RoHS regulations. The CLC5903SM/NOPB is designed for use in RF and wireless applications, with a maximum operating frequency of 78MHz and a minimum operating frequency of 52MHz.
Texas Instruments CLC5903SM/NOPB technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 52MHz |
| Lead Free | Contains Lead |
| Max Frequency | 78MHz |
| Min Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CLC5903 |
| RoHS | Compliant |
No datasheet is available for this part.
