
Texas Instruments CLC5903VLA technical specifications.
| Package/Case | FBGA |
| Frequency | 52MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CLC5903 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC5903VLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
