
Texas Instruments CLC5903VLA/NOPB technical specifications.
| Package/Case | LFBGA |
| Frequency | 52MHz |
| Lead Free | Contains Lead |
| Max Frequency | 78MHz |
| Min Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLC5903 |
| Weight | 0.032985oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC5903VLA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.