The CLC952ACMSA is a 28-pin SSOP analog-to-digital converter from Texas Instruments with a commercial temperature grade and a proprietary conversion method. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features a 12-bit resolution and can handle analog input voltages between -0.5 and 0.5V. The CLC952ACMSA is available in a 5.29mm wide and 10.2mm long package.
Texas Instruments CLC952ACMSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.