
Automotive 4:1, 2-channel analog multiplexer, featuring a 50MHz -3dB bandwidth and 12ns propagation delay. This surface mountable IC operates from a 2V to 5.5V supply, with a typical operating supply current of 20µA. It offers 25mA high and low level output current, 100Ω on-state resistance, and operates across a temperature range of -40°C to 105°C. The component is housed in a 16-TSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments CLV4052ATPWRG4Q1 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLV4052ATPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
