
16-bit buffer/driver with 3-state outputs, featuring 4 independent 4-bit elements. CMOS technology supports a wide supply voltage range of 1.65V to 3.6V. Offers 24mA high and low level output current with a 4.1ns propagation delay. Surface mountable in a 48-TSSOP package with gold contact plating, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Texas Instruments CLVC16244AIDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC16244AIDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.