
16-bit dual-supply bus transceiver featuring bidirectional data flow and 3-state outputs. Operates across a wide temperature range from -55°C to 125°C with supply voltages from 1.65V to 5.5V. Offers 32mA high and low level output current, with a propagation delay of 8.2ns. Packaged in a 48-TSSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CLVC16T245MDGGREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLVC16T245MDGGREP technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC16T245MDGGREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
