Single bus buffer gate IC featuring 3-state outputs, ideal for logic buffering applications. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4ns and a turn-on delay time of 5.8ns. Supports a high level output current of -32mA and a low level output current of 32mA. This surface mount component, with gold contact plating, is packaged in SC and supplied on tape and reel. Designed with CMOS technology, it is lead-free and RoHS compliant, functioning across an operating temperature range of -40°C to 85°C.
Texas Instruments CLVC1G125MDCKREPG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G125MDCKREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.