
Single D-Type Flip-Flop, CMOS technology, 1-bit logic function, positive edge clock trigger. Features 175MHz frequency, 5ns propagation delay, and 16ns turn-on delay. Operates from 1.65V to 5.5V supply voltage with a wide temperature range of -55°C to 125°C. Offers ±32mA high/low level output current and 3pF input capacitance. Surface mount SC package with gold contact plating, RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CLVC1G175MDCKREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLVC1G175MDCKREPG4 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G175MDCKREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
