
Automotive-grade D-Type flip-flop with 3-state output, operating at 175MHz. Features positive edge clock triggering, a single-ended input, and gold contact plating. This CMOS logic IC supports a supply voltage range of 1.65V to 5.5V, with output currents of 32mA (low) and -32mA (high). Packaged in a 6-pin SOT-23 surface mount configuration, it offers a propagation delay of 7ns and a turn-on delay time of 1ns, with a wide operating temperature range of -40°C to 125°C.
Texas Instruments CLVC1G374QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 1ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC1G374QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
