
Dual bus buffer gate with 3-state outputs, featuring 2 bits and 2 elements. This CMOS logic IC operates from a 1.65V to 5.5V supply voltage, offering a propagation delay of 4.3ns and a turn-on delay time of 11.6ns. It supports high-level output current of -32mA and low-level output current of 32mA. Packaged in an 8-SM8 LSSOP with gold contact plating, this surface mount component is designed for automotive applications with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CLVC2G125IDCTRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLVC2G125IDCTRQ1 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Gold |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 11.6ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC2G125IDCTRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
