
Dual Schmitt-Trigger Buffer, 2-bit CMOS logic IC featuring non-inverting, surface-mount SC package with gold contact plating. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 1.65V to 5.5V. Delivers 32mA high and low level output current with a 13ns propagation delay and 10µA quiescent current. This RoHS compliant component is supplied on tape and reel.
Texas Instruments CLVC2G17MDCKREPG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC2G17MDCKREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.