
Octal transparent D-type latch with 3-state outputs, featuring 8 bits and 8 input/output lines. This non-inverting logic IC operates with a minimum supply voltage of 2V and a maximum of 3.6V, offering a propagation delay of 7.5ns and a turn-on delay time of 1ns. Designed for surface mounting in a 20-SOIC package with gold contact plating, it supports high-level output current of -24mA and low-level output current of 32mA. The device functions across an operating temperature range of -40°C to 125°C, with a quiescent current of 10uA.
Texas Instruments CLVC373AQDWRG4Q1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC373AQDWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.