
Octal buffer/driver with 3-state outputs, featuring 8 input and 8 output lines. This surface mount integrated circuit operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 5.3ns. Designed for automotive applications, it functions as an inverting buffer with a maximum operating temperature of 125°C and a minimum of -40°C. The component is RoHS compliant and lead-free, packaged in a 20-TSSOP with gold contact plating.
Texas Instruments CLVC540AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC540AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.