
Octal Bus Transceiver, CMOS technology, featuring bidirectional data flow and 3-state outputs. Supports adjustable output voltage with a maximum data rate of 200Mbps. Operates across a wide temperature range of -40°C to 85°C, with supply voltages from 3V to 5.5V. Packaged in a 24-TSSOP with gold contact plating, suitable for surface mounting. Offers 8 bits of data transfer with a propagation delay of 7.1ns.
Texas Instruments CLVCC3245AIPWREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVCC3245AIPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
