
Octal dual-supply bus transceiver with configurable output voltage, featuring 8 bits of bidirectional data transfer. This CMOS logic IC operates at data rates up to 200Mbps with a 7ns propagation delay. Designed for surface mounting in a 24-TSSOP package with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C. The transceiver offers 3-state, voltage output type and is lead-free and RoHS compliant.
Texas Instruments CLVCC4245AMPWREPG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVCC4245AMPWREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
