16-bit bidirectional bus transceiver and registered buffer, featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 1.65V to 3.6V, supporting 16 channels with 8 bits per element across two circuits. Offers a propagation delay of 7.3ns and a turn-on delay time of 8.8ns, with output currents of ±24mA. Packaged in a 56-TSSOP with gold contact plating for surface mounting, this CMOS technology component is RoHS compliant and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVCH16652AIDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |