16-bit, 3-state, inverting buffer IC featuring BICMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Offers 4ns propagation delay and 2.9ns turn-on delay. Packaged in a 48-TSSOP with gold contact plating for surface mounting. This RoHS compliant component supports ±12mA output current.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVTH162240IDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
