
16-bit transparent D-type latches with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. These logic ICs offer independent circuits for enhanced functionality, with a 16-bit data path and non-inverting polarity. Designed for surface mount applications, they operate across a wide temperature range from -55°C to 125°C and support TTL output types with a 12mA output current. The latches are provided in a 48-SSOP package, are lead-free and RoHS compliant, and exhibit a propagation delay of 5ns.
Texas Instruments CLVTH162373MDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH162373MDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.