
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology for enhanced performance. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V operating voltage. Offers a high level output current of 64mA and a low level output current of 32mA. This surface mount component, packaged in a 48-TVSOP with gold contact plating, supports 16 channels and has a propagation delay of 4.5ns. Suitable for operation across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVTH16245AIDGVREP technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
