
Dual 8-bit transceiver, 74LVTH series, featuring true output and 3-state capability. This bidirectional buffer/line driver operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. It offers 64mA high-level and 32mA low-level output current, with a propagation delay of 4.5ns. Packaged in a VFBGA, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVTH16245AIZQLREP technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002067oz |
| RoHS | Compliant |