
16-bit bidirectional bus transceiver featuring 3-state outputs. This logic IC operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. It offers a propagation delay of 4.5ns and supports both non-inverting and inverting logic functions. The component is housed in a 48-TSSOP package with gold contact plating, suitable for surface mounting. It is lead-free and RoHS compliant, designed for operation across a temperature range of -40°C to 125°C.
Texas Instruments CLVTH16245AQDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16245AQDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.