
Automotive-grade 16-bit bidirectional bus transceiver with 3-state outputs, operating at 3.3V. Features BICMOS technology, 4.5ns propagation delay, and 7ns turn-on delay. Designed for surface mounting in a 48-TSSOP package with gold contact plating, this transceiver offers 16 channels and supports a wide operating temperature range of -40°C to 125°C. It is lead-free, RoHS compliant, and suitable for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CLVTH16245AQDGGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.007115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16245AQDGGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.