
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. This BICMOS technology device operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. Offers 32mA high-level and 32mA low-level output current, with a total output current of 64mA. Surface mountable in a 48-SSOP package with gold contact plating, it boasts a 2.7ns propagation delay and a -40°C to 85°C operating temperature range.
Texas Instruments CLVTH16373IDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVTH16373IDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.