The CLVTH16373IGQLREP is a dual 16-bit latch from Texas Instruments, featuring a BICMOS technology and a VFBGA package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The latch has a propagation delay of 5.4ns and a turn-on delay time of 2.9ns. It can handle high-level output currents of up to 64mA and low-level output currents of up to 32mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVTH16373IGQLREP technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| RoHS | Not Compliant |