
Dual 8-bit latch driver, 16-bit total, featuring true outputs and 3-state capability. This BICMOS technology component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers independent circuits for flexible configuration and supports a high level output current of -32mA and low level output current of 32mA. The VFBGA package facilitates surface mounting, and the device is RoHS compliant with a propagation delay of 2.7ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVTH16373IZQLREP technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002067oz |
| RoHS | Compliant |