Bidirectional 16-bit universal bus transceiver, 3-STATE output type, designed for surface mount applications. Features a 56-TSSOP package with gold contact plating and non-inverting polarity. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a propagation delay of 3.6ns. Supports a high level output current of -32mA and a low level output current of 64mA, with a quiescent current of 5mA. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLVTH16500IDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.008917oz |
| RoHS | Compliant |