
3.3-V Abt 32-bit transparent D-type latch with 3-state outputs. Features BICMOS technology, TTL output type, and non-inverting polarity. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 2.7ns and a turn-on delay time of 2.9ns. Designed for surface mounting in an LFBGA package with tin/lead contact plating. Includes 4 independent circuits, each with 32 input and 32 output lines.
Texas Instruments CLVTH32373IGKEREP technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | -32mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLVTH32373IGKEREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.