
3.3V, 32-bit edge-triggered D-type flip-flop with 3-state outputs. Features positive edge clock triggering, BICMOS technology, and a maximum operating frequency of 160MHz. Offers 3ns propagation and turn-on delay times, with output drive capabilities of -32mA (high) and 64mA (low). Packaged in a 96-LFBGA for surface mounting, operating across a -40°C to 85°C temperature range.
Texas Instruments CLVTH32374IGKEREP technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLVTH32374IGKEREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.