
The COP472N-3/NOPB is a 36-segment LCD display driver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 5.5V and a maximum supply current of 250μA. The device is packaged in a PDIP-20 package and is available in a rail/Tube packaging format. The COP472N-3/NOPB is compliant with RoHS regulations and is part of the COPS series.
Sign in to ask questions about the Texas Instruments COP472N-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP472N-3/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Display Type | LCD |
| Frequency | 250kHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 36 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 100uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COPS™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP472N-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
