
COP472-3 Liquid Crystal Display Controller 20-SOIC
Texas Instruments COP472WM-3/63 technical specifications.
| Package/Case | SOIC W |
| Display Type | LCD |
| Frequency | 250kHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 36 |
| Package Quantity | 36 |
| Packaging | Tape and Reel |
| Power Dissipation | 100uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | COP472-3 |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP472WM-3/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
